ARJM21A1-547-BA-CW2 vs ARJM21A1-547-BB-EW2 feature comparison

ARJM21A1-547-BA-CW2 Abracon Corporation

Buy Now Datasheet

ARJM21A1-547-BB-EW2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks
Additional Feature STACKED, 2 PORT, 8-POSITION EACH STACKED, 2 PORT, 8-POSITION EACH
Board Mounting Option HOLE .125-.137 HOLE .125-.137
Body Breadth 1.004 inch 1.004 inch
Body Depth 1.108 inch 1.108 inch
Body Length 0.676 inch 0.676 inch
Connector Type RJ CONNECTOR RJ CONNECTOR
Contact Gender FEMALE AND FEMALE FEMALE AND FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Empty Shell NO NO
Filter Feature YES YES
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2+2 2+2
Number of Ports 2 2
Number of Rows Loaded 1+1 1+1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.27/4.06 mm 1.27/4.06 mm
Plating Thickness 6u inch 6u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Terminal Length 0.12 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare ARJM21A1-547-BA-CW2 with alternatives

Compare ARJM21A1-547-BB-EW2 with alternatives