AREM10510KKIO vs X6671-5-100 feature comparison

AREM10510KKIO Aerovox Corporation

Buy Now Datasheet

X6671-5-100 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer AEROVOX CORP ASC CAPACITORS
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.60
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TAPE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare AREM10510KKIO with alternatives

Compare X6671-5-100 with alternatives