ARD21R333M-B vs SR201C333MAATR1 feature comparison

ARD21R333M-B Walsin Technology Corporation

Buy Now Datasheet

SR201C333MAATR1 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POE INTERNATIONAL CORP AVX CORP
Package Description , 2012 , 2012
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
Length 5.08 mm 5.08 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR, 14 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ARD20/21R
Size Code 2012 2012
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 2.54 mm
Width 3.18 mm 3.157 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.23.00.60
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape DISK PACKAGE
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE

Compare ARD21R333M-B with alternatives

Compare SR201C333MAATR1 with alternatives