ARA210A1HX
vs
ARA200A09Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
9.7 mm
9.7 mm
Body Height
5.9 mm
5.9 mm
Body Length or Diameter
14.7 mm
14.7 mm
Characteristic Impedance
50 Ω
50 Ω
Coil Current(DC)-Max
0.047 A
0.016 A
Coil Operate Voltage(DC)
1.125 V
6.75 V
Coil Power
70 mW
140 mW
Coil Release Voltage(DC)
1.125 V
0.9 V
Coil Resistance
32 Ω
579 Ω
Coil Voltage(DC)-Max
1.5 V
9 V
Coil Voltage-Nom
1.5 V
9 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Resistance
75 mΩ
75 mΩ
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Palladium
Silver Palladium
End Contact Plating
GOLD
GOLD
Input Power-Max
3 W
3 W
Input Switching Control Type
Random
Random
Insertion Loss-Max
0.3 dB
0.3 dB
Insulation Resistance
100000000 Ω
100000000 Ω
Isolation-Max
30 dB
20 dB
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
10
Operate Time
4 ms
4 ms
Operating Frequency-Max
1000 MHz
1000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
14.7mm x 9.7mm x 5.9mm
14.7mm x 9.7mm x 5.9mm
Relay Action
LATCHED
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
RF RELAY
RF RELAY
Release Time
4 ms
4 ms
Surface Mount
NO
NO
Switching Time
4 ms
8 ms
Termination Type
SOLDER
SOLDER
VSWR
1.2
1.2
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE
Operating Frequency-Min
Compare ARA210A1HX with alternatives
Compare ARA200A09Z with alternatives