ARA200A1HZ vs ARA200A24Z feature comparison

ARA200A1HZ Panasonic Electronic Components

Buy Now Datasheet

ARA200A24Z Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 9.7 mm 9.7 mm
Body Height 5.9 mm 5.9 mm
Body Length or Diameter 14.7 mm 14.7 mm
Characteristic Impedance 50 Ω 50 Ω
Coil Current(DC)-Max 0.094 A 0.008 A
Coil Operate Voltage(DC) 1.13 V 18 V
Coil Power 140 mW 200 mW
Coil Release Voltage(DC) 0.15 V 2.4 V
Coil Resistance 16 Ω 2880 Ω
Coil Voltage(DC)-Max 1.5 V 24 V
Coil Voltage-Nom 1.5 V 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Resistance 75 mΩ 75 mΩ
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Palladium Silver Palladium
End Contact Plating GOLD GOLD
Input Power-Max 3 W 3 W
Input Switching Control Type Random Random
Insertion Loss-Max 0.3 dB 0.3 dB
Insulation Resistance 100000000 Ω 100000000 Ω
Isolation-Max 20 dB 20 dB
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 10 10
Operate Time 4 ms 4 ms
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 14.7mm x 9.7mm x 5.9mm 14.7mm x 9.7mm x 5.9mm
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type RF RELAY RF RELAY
Release Time 4 ms 4 ms
Surface Mount NO NO
Switching Time 8 ms 8 ms
Termination Type SOLDER SOLDER
VSWR 1.2 1.2
Base Number Matches 1 1

Compare ARA200A1HZ with alternatives

Compare ARA200A24Z with alternatives