AR8031-AL1B-R
vs
RTL8201F-VB-CG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
QUALCOMM INC
|
REALTEK SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
|
Package Description |
QFN-48
|
HVQCCN,
|
Pin Count |
48
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Qualcomm
|
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N32
|
Length |
6 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
32
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC48,.24SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Supply Current-Max |
113.7 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AR8031-AL1B-R with alternatives
Compare RTL8201F-VB-CG with alternatives