AR3PDHM3/86A vs AR3PDHM3/86A feature comparison

AR3PDHM3/86A Vishay Semiconductors

Buy Now Datasheet

AR3PDHM3/86A Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code TO-277
Package Description R-PDSO-F3 R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-277A TO-277A
JESD-30 Code R-PDSO-F3 R-PDSO-F3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 1.8 A 1.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.14 µs 0.14 µs
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Forward Voltage-Max (VF) 1.6 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 10 µA

Compare AR3PDHM3/86A with alternatives