AR35GB0G vs ARS35GB0G feature comparison

AR35GB0G Taiwan Semiconductor

Buy Now Datasheet

ARS35GB0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PEDB-N2 O-PEDB-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PEDB-N2 O-PEDB-N2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -50 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1

Compare AR35GB0G with alternatives

Compare ARS35GB0G with alternatives