AR30HC471M4R
vs
302T3BW471MR4CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
JOHANSON DIELECTRICS INC
Package Description
, 3015
, 3015
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Kyocera AVX
Capacitance
0.00047 µF
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
Length
7.62 mm
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3000 V
3000 V
Reference Standard
AEC-Q200
Size Code
3015
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.81 mm
3.81 mm
Base Number Matches
6
1
Compare AR30HC471M4R with alternatives
Compare 302T3BW471MR4CT with alternatives