AR291C223K4RT vs CMR-100/223KX21B feature comparison

AR291C223K4RT Kyocera AVX Components

Buy Now Datasheet

CMR-100/223KX21B Tecate Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP TECATE GROUP
Package Description , 2012 , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1

Compare AR291C223K4RT with alternatives

Compare CMR-100/223KX21B with alternatives