AR201C103K4RAP1 vs RPE131911X7R103K100VA feature comparison

AR201C103K4RAP1 Kyocera AVX Components

Buy Now Datasheet

RPE131911X7R103K100VA Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP MURATA MANUFACTURING CO LTD
Package Description , 2012 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.23.00.60
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.1 mm
JESD-609 Code e3 e2
Length 5.08 mm 5.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN Tin/Copper (Sn/Cu)
Terminal Pitch 2.54 mm 2.5 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.2 mm
Base Number Matches 1 1

Compare AR201C103K4RAP1 with alternatives

Compare RPE131911X7R103K100VA with alternatives