AR1FG-M3/H vs FR104/G feature comparison

AR1FG-M3/H Vishay Intertechnologies

Buy Now Datasheet

FR104/G RFE International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RFE INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Date Of Intro 2020-10-26
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.3 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.14 µs 0.15 µs
Surface Mount YES NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 2
Case Connection ISOLATED

Compare AR1FG-M3/H with alternatives

Compare FR104/G with alternatives