AR16-HZL-T vs AR16-HZL feature comparison

AR16-HZL-T ASSMANN WSW components GmbH

Buy Now Datasheet

AR16-HZL ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.398 inch 0.398 inch
Body Depth 0.161 inch 0.161 inch
Body Length 0.799 inch 0.799 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT SPECIFIED GOLD
Contact Material NOT SPECIFIED CU ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP48
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER POLYESTER
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 16 48
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0

Compare AR16-HZL-T with alternatives

Compare AR16-HZL with alternatives