AR16-HZL/LP vs AR14HZL-T feature comparison

AR16-HZL/LP ASSMANN WSW components GmbH

Buy Now Datasheet

AR14HZL-T ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.398 inch
Body Depth 0.095 inch
Body Length 0.799 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER
Insulation Resistance 1000000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1
Pbfree Code No
Contact Finish Termination NOT SPECIFIED
Manufacturer Series AR

Compare AR16-HZL/LP with alternatives

Compare AR14HZL-T with alternatives