AR16-HZL/07-TT-R vs AR-16HZL-TT feature comparison

AR16-HZL/07-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet

AR-16HZL-TT ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STANDARD: UL 94V-0
Body Breadth 0.4 inch 0.4 inch
Body Length 0.8 inch 0.8 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD OVER NICKEL (80) GOLD FLASH
Contact Finish Termination GOLD OVER NICKEL Tin (Sn)
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 4
Package Description ROHS COMPLIANT
Housing Material THERMOPLASTIC POLYESTER
Insulation Resistance 10000000000 Ω
JESD-609 Code e3

Compare AR16-HZL/07-TT-R with alternatives

Compare AR-16HZL-TT with alternatives