AR13TBNO1373N vs PRC1210TTC15O137K+-0.01% feature comparison

AR13TBNO1373N Viking Tech Corp

Buy Now Datasheet

PRC1210TTC15O137K+-0.01% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP PRECISION RESISTIVE PRODUCTS INC
Package Description SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.333 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 137000 Ω 137000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AR13TBNO1373N with alternatives

Compare PRC1210TTC15O137K+-0.01% with alternatives