AR13FBBO2000 vs RN73H2ETTD2000F10 feature comparison

AR13FBBO2000 Viking Tech Corp

Buy Now Datasheet

RN73H2ETTD2000F10 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 1210 SMT, 1210
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.4 mm 2.5 mm
Packing Method BULK TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 85 °C
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Reference Standard AEC-Q200

Compare AR13FBBO2000 with alternatives

Compare RN73H2ETTD2000F10 with alternatives