AR13DBDO1132
vs
RP73G2E11K3DTDF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
TE CONNECTIVITY LTD
Package Description
SMT, 1210
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
10
Category CO2 Kg
4.54
4.54
CO2
45.4
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 1333-86-4, 50-00-0, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.31
Additional Feature
PRECISION
HIGH PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.333 W
0.3 W
Rated Temperature
70 °C
70 °C
Resistance
11300 Ω
11300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Reference Standard
MIL-STD-202
Compare AR13DBDO1132 with alternatives
Compare RP73G2E11K3DTDF with alternatives