AR13BTBO8R25
vs
RNCF1210ATT8R25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.333 W
0.33 W
Rated Temperature
70 °C
70 °C
Resistance
8.25 Ω
8.25 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Reference Standard
AEC-Q200
Compare AR13BTBO8R25 with alternatives
Compare RNCF1210ATT8R25 with alternatives