AR13BBSO3482 vs HPTF1210-UP-3482AT feature comparison

AR13BBSO3482 Viking Tech Corp

Buy Now Datasheet

HPTF1210-UP-3482AT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VENKEL LTD
SMT, 1210 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.4 mm 2.4 mm
BULK TR, PAPER, 7 INCH
0.333 W 0.333 W
70 °C 70 °C
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1
Venkel

Compare AR13BBSO3482 with alternatives

Compare HPTF1210-UP-3482AT with alternatives