AR12BTRC7U3612 vs NTR50B3612STR1KF feature comparison

AR12BTRC7U3612 Token Electronics Industry Co Ltd

Buy Now Datasheet

NTR50B3612STR1KF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, Embossed Plastic TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 36100 Ω 36100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Package Description SMT, 2512
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare AR12BTRC7U3612 with alternatives

Compare NTR50B3612STR1KF with alternatives