AR12BTRC6U5901N
vs
NTR50A5901BTR1KF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, Embossed Plastic
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
5900 Ω
5900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
SMT, 2512
HTS Code
8533.21.00.30
Rated Temperature
70 °C
Compare AR12BTRC6U5901N with alternatives
Compare NTR50A5901BTR1KF with alternatives