AR12BTRC6U1523 vs AR12ATRC6U1523 feature comparison

AR12BTRC6U1523 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR12ATRC6U1523 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.1 mm
TR, Embossed Plastic TR, Embossed Plastic
0.5 W 0.5 W
152000 Ω 152000 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare AR12BTRC6U1523 with alternatives

Compare AR12ATRC6U1523 with alternatives