AR12BTRC3U1013 vs NTR50B1013CTRF feature comparison

AR12BTRC3U1013 Token Electronics Industry Co Ltd

Buy Now Datasheet

NTR50B1013CTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.1 mm
TR, Embossed Plastic TR, Embossed Plastic, 7 Inch
0.5 W 0.5 W
101000 Ω 101000 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
SMT, 2512
8533.21.00.30
70 °C

Compare AR12BTRC3U1013 with alternatives

Compare NTR50B1013CTRF with alternatives