AR12BTRC2U1260N vs AR12APC2U1260N feature comparison

AR12BTRC2U1260N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR12APC2U1260N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, Embossed Plastic Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 126 Ω 126 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AR12BTRC2U1260N with alternatives

Compare AR12APC2U1260N with alternatives