AR12ATRC3U7152N vs TC1225B7152E5E feature comparison

AR12ATRC3U7152N Token Electronics Industry Co Ltd

Buy Now Datasheet

TC1225B7152E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.1 mm 3.15 mm
Packing Method TR, Embossed Plastic TR, Plastic
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 71500 Ω 71500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR TC
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AR12ATRC3U7152N with alternatives

Compare TC1225B7152E5E with alternatives