AR1206523R+-0.05%TCR10 vs AR06ABBW5230N feature comparison

AR1206523R+-0.05%TCR10 SRT Resistor Technology Gmbh

Buy Now Datasheet

AR06ABBW5230N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 523 Ω 523 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description SMT, 1206
HTS Code 8533.21.00.30
Additional Feature PRECISION
Rated Temperature 70 °C

Compare AR1206523R+-0.05%TCR10 with alternatives

Compare AR06ABBW5230N with alternatives