AR10CBC4303
vs
NTR25C4303CTR1KF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
NIC COMPONENTS CORP
Package Description
SMT, 2010
SMT, 2010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
4.9 mm
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
BULK
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
430000 Ω
430000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare AR10CBC4303 with alternatives
Compare NTR25C4303CTR1KF with alternatives