AR10BBCO1131N vs RNCF2010BKE1K13 feature comparison

AR10BBCO1131N Viking Tech Corp

Buy Now Datasheet

RNCF2010BKE1K13 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP STACKPOLE ELECTRONICS INC
SMT, 2010 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
4.9 mm 4.9 mm
SMT SMT
2.4 mm 2.4 mm
BULK TR, Embossed Plastic, 7 Inch
0.333 W 0.33 W
70 °C 70 °C
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
Yes
14 Weeks
Stackpole Electronics, Inc.
RECTANGULAR PACKAGE
AEC-Q200

Compare AR10BBCO1131N with alternatives

Compare RNCF2010BKE1K13 with alternatives