AR10ATBO9313N vs AR10BBBO9313N feature comparison

AR10ATBO9313N Viking Tech Corp

Buy Now Datasheet

AR10BBBO9313N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Package Description SMT, 2010 SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 23.61 23.61
Category CO2 Kg 4.54 4.54
CO2 107.18939999999999 107.18939999999999
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Rated Power Dissipation (P) 0.333 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 931000 Ω 931000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AR10ATBO9313N with alternatives

Compare AR10BBBO9313N with alternatives