AR10ABCO1131 vs PRC2010TTC25O1.13K+-0.1% feature comparison

AR10ABCO1131 Viking Tech Corp

Buy Now Datasheet

PRC2010TTC25O1.13K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP PRECISION RESISTIVE PRODUCTS INC
SMT, 2010
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
4.9 mm 4.9 mm
RECTANGULAR PACKAGE
SMT SMT
2.4 mm 2.4 mm
BULK TR
0.333 W 0.333 W
70 °C 70 °C
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1

Compare AR10ABCO1131 with alternatives

Compare PRC2010TTC25O1.13K+-0.1% with alternatives