AR10-HZL-T
vs
AR16-HZL-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.398 inch
0.398 inch
Body Depth
0.161 inch
0.161 inch
Body Length
0.5 inch
0.799 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP10
DIP16
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Housing Material
POLYESTER
POLYESTER
Insulation Resistance
1000000000000 Ω
1000000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
10
16
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare AR10-HZL-T with alternatives
Compare AR16-HZL-T with alternatives