AR0805FR-0743R vs RC0805FR-0743RP feature comparison

AR0805FR-0743R YAGEO Corporation

Buy Now Datasheet

RC0805FR-0743RP YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99
Chip Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.125 W 0.125 W
43 Ω 43 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Nickel/Gold (Ni/Au) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
CHIP
18 Weeks
LASER TRIMMABLE
70 °C

Compare AR0805FR-0743R with alternatives

Compare RC0805FR-0743RP with alternatives