AR08051K8+-0.01%TCR5 vs UPTF0805-10W-P-1801UT feature comparison

AR08051K8+-0.01%TCR5 SRT Resistor Technology Gmbh

Buy Now Datasheet

UPTF0805-10W-P-1801UT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VENKEL LTD
Reach Compliance Code compliant compliant
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1800 Ω 1800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare AR08051K8+-0.01%TCR5 with alternatives

Compare UPTF0805-10W-P-1801UT with alternatives