AR08-HZL/01-TT
vs
AR08-HGL-TT-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
ASSMANN WSW COMPONENTS GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
ROHS COMPLIANT
Body Breadth
0.4 inch
0.4 inch
Body Length
0.4 inch
0.4 inch
Contact Finish Mating
GOLD (10)
AU ON NI
Contact Finish Termination
Tin (Sn)
GOLD OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Housing Material
THERMOPLASTIC POLYESTER
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Contact Configuration
RECTANGLE
Compare AR08-HZL/01-TT with alternatives
Compare AR08-HGL-TT-R with alternatives