AR08-HGL-TT-R vs 610-08-CC-E feature comparison

AR08-HGL-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet

610-08-CC-E WPI Garry Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH WPI GARRY ELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.4 inch 0.399 inch
Body Length 0.4 inch 0.399 inch
Contact Configuration RECTANGLE
Contact Finish Mating AU ON NI SN
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Body Depth 0.165 inch
Contact Material BE-CU
Dielectric Withstanding Voltage 1000VAC V
Housing Material GLASS FILLED POLYESTER
Insulation Resistance 2000000 Ω

Compare AR08-HGL-TT-R with alternatives