AR08-HGL
vs
AR-08HZL/07-TT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ASSMANN ELECTRONICS INC
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.398 inch
|
0.4 inch
|
Body Depth |
0.161 inch
|
|
Body Length |
0.398 inch
|
0.4 inch
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
GOLD
|
GOLD (30)
|
Contact Material |
CU ALLOY
|
PHOSPHOR BRONZE
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP48
|
DIP8
|
Housing Material |
POLYESTER
|
THERMOPLASTIC POLYESTER
|
Insulation Resistance |
1000000000000 Ω
|
10000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
48
|
8
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Termination |
|
Tin (Sn)
|
Current Rating |
|
3 A
|
JESD-609 Code |
|
e3
|
|
|
|
Compare AR08-HGL with alternatives
Compare AR-08HZL/07-TT with alternatives