AR075C102J4RTR2 vs SR155C102JARTR2 feature comparison

AR075C102J4RTR2 Kyocera AVX Components

Buy Now Datasheet

SR155C102JARTR2 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
AVX CORP AVX CORP
, 1510 , 1510
compliant compliant
EAR99 EAR99
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
3.81 mm 3.81 mm
e3 e3
3.81 mm 3.81 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR TR, 14 INCH
5% 5%
50 V 50 V
AEC-Q200
1510 1510
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
2.54 mm 2.54 mm
WIRE WIRE
2.54 mm 2.54 mm
1 1
Yes
8532.24.00.60
11 Weeks
RECTANGULAR PACKAGE

Compare AR075C102J4RTR2 with alternatives

Compare SR155C102JARTR2 with alternatives