AR06FTCO1201 vs ARG06FTC1201 feature comparison

AR06FTCO1201 Viking Tech Corp

Buy Now Datasheet

ARG06FTC1201 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VIKING TECH CORP
SMT, 1206 CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.333 W 0.25 W
70 °C 70 °C
1200 Ω 1200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare AR06FTCO1201 with alternatives

Compare ARG06FTC1201 with alternatives