AR06FBDV0470
vs
RN73H2BTTD47R0F50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.05 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
85 °C
Resistance
47 Ω
47 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
KOA Speer
Reference Standard
AEC-Q200
Compare AR06FBDV0470 with alternatives
Compare RN73H2BTTD47R0F50 with alternatives