AR06FBCV1201 vs CRT1206-FY-1201ELF feature comparison

AR06FBCV1201 Viking Tech Corp

Buy Now Datasheet

CRT1206-FY-1201ELF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP BOURNS INC
SMT, 1206 CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISON
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
BULK TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
1200 Ω 1200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare AR06FBCV1201 with alternatives

Compare CRT1206-FY-1201ELF with alternatives