AR06DTDO4121 vs CAR12064.12KOHMS0.5%50PPMHP feature comparison

AR06DTDO4121 Viking Tech Corp

Buy Now Datasheet

CAR12064.12KOHMS0.5%50PPMHP Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP RIEDON INC
Package Description SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C
Resistance 4120 Ω 4120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AR06DTDO4121 with alternatives

Compare CAR12064.12KOHMS0.5%50PPMHP with alternatives