AR06CTRC3V1913N
vs
TP0625C1913T4E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
Tape, Paper
TR, Paper
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
191000 Ω
191000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
TP
Compare AR06CTRC3V1913N with alternatives
Compare TP0625C1913T4E with alternatives