AR06CTCV5493N vs AR06CBCO5493 feature comparison

AR06CTCV5493N Viking Tech Corp

Buy Now Datasheet

AR06CBCO5493 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VIKING TECH CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH BULK
0.25 W 0.333 W
70 °C 70 °C
549000 Ω 549000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare AR06CTCV5493N with alternatives

Compare AR06CBCO5493 with alternatives