AR06CBD2103 vs NTR12C2103DTRF feature comparison

AR06CBD2103 Viking Tech Corp

Buy Now Datasheet

NTR12C2103DTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP NIC COMPONENTS CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
BULK TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
210000 Ω 210000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1
Yes
16 Weeks

Compare AR06CBD2103 with alternatives

Compare NTR12C2103DTRF with alternatives