AR06BTRC6W3610N
vs
SF12W3610ATLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
Tape, Paper
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
361 Ω
361 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
CHIP
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
AEC-Q200
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Compare AR06BTRC6W3610N with alternatives
Compare SF12W3610ATLQ with alternatives