AR06BTNV3571N vs RP73D2B3K57BTN feature comparison

AR06BTNV3571N Viking Tech Corp

Buy Now Datasheet

RP73D2B3K57BTN TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP TE CONNECTIVITY LTD
Package Description SMT, 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 3570 Ω 3570 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AR06BTNV3571N with alternatives

Compare RP73D2B3K57BTN with alternatives