AR06BTDV78R7N vs CRT1206-BZ-78R7EAS feature comparison

AR06BTDV78R7N Viking Tech Corp

Buy Now Datasheet

CRT1206-BZ-78R7EAS Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP BOURNS INC
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Plastic, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
78.7 Ω 78.7 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare AR06BTDV78R7N with alternatives

Compare CRT1206-BZ-78R7EAS with alternatives