AR06BTDO3482 vs AR06BBDV3482 feature comparison

AR06BTDO3482 Viking Tech Corp

Buy Now Datasheet

AR06BBDV3482 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VIKING TECH CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH BULK
0.333 W 0.25 W
70 °C 70 °C
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare AR06BTDO3482 with alternatives

Compare AR06BBDV3482 with alternatives