AR06BTBW4532 vs NTR12B4532BTRF feature comparison

AR06BTBW4532 Viking Tech Corp

Buy Now Datasheet

NTR12B4532BTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP NIC COMPONENTS CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
45300 Ω 45300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
Yes
16 Weeks

Compare AR06BTBW4532 with alternatives

Compare NTR12B4532BTRF with alternatives